Part Details for MT58LC32K32B2LG-11LTR by Micron Technology Inc
Overview of MT58LC32K32B2LG-11LTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58LC32K32B2LG-11LTR
MT58LC32K32B2LG-11LTR CAD Models
MT58LC32K32B2LG-11LTR Part Data Attributes
|
MT58LC32K32B2LG-11LTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC32K32B2LG-11LTR
Micron Technology Inc
Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Additional Feature | OPTIONAL INTERLEAVED OR LINEAR BURST; BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC32K32B2LG-11LTR
This table gives cross-reference parts and alternative options found for MT58LC32K32B2LG-11LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC32K32B2LG-11LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69Q618TQ6R | 64KX18 STANDARD SRAM, 6ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MT58LC32K32B2LG-11LTR vs MCM69Q618TQ6R |
IDT70V9189L12PFI | Dual-Port SRAM, 64KX9, 12ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | MT58LC32K32B2LG-11LTR vs IDT70V9189L12PFI |
M5M5V1132FP-8L | Cache SRAM, 32KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | MT58LC32K32B2LG-11LTR vs M5M5V1132FP-8L |
KM732V588AT-13 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MT58LC32K32B2LG-11LTR vs KM732V588AT-13 |
MT58LC64K18B2LG-10L | Standard SRAM, 64KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC32K32B2LG-11LTR vs MT58LC64K18B2LG-10L |
MT58LC32K32G1LG-5.5 | Standard SRAM, 32KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC32K32B2LG-11LTR vs MT58LC32K32G1LG-5.5 |
MT58LC64K18C4LG-7TR | Standard SRAM, 64KX18, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC32K32B2LG-11LTR vs MT58LC64K18C4LG-7TR |
CY7C008-15AXC | Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC32K32B2LG-11LTR vs CY7C008-15AXC |
M5M5V1132AGP-4 | Cache SRAM, 32KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, TQFP-100 | Mitsubishi Electric | MT58LC32K32B2LG-11LTR vs M5M5V1132AGP-4 |
CY7C018V-15AC | Dual-Port SRAM, 64KX9, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC32K32B2LG-11LTR vs CY7C018V-15AC |