Datasheets
GVT71256D36TA-5 by: Cypress Semiconductor

Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Part Details for GVT71256D36TA-5 by Cypress Semiconductor

Overview of GVT71256D36TA-5 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for GVT71256D36TA-5

GVT71256D36TA-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GVT71256D36TA-5 Part Data Attributes

GVT71256D36TA-5 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
GVT71256D36TA-5 Cypress Semiconductor Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3.5 ns
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 9437184 bit
Memory IC Type CACHE SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.51 mA
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GVT71256D36TA-5 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GVT71256D36TA-5 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of GVT71256D36TA-5 would you like to use for your alert(s)?
  • Please alert me when GVT71256D36TA-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GVT71256D36TA-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GVT71256D36TA-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GVT71256D36TA-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GVT71256D36TA-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GVT71256D36TA-5 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: