Part Details for GUQ06CG150J100NT by Cal-Chip Electronics
Overview of GUQ06CG150J100NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ06CG150J100NT
GUQ06CG150J100NT CAD Models
GUQ06CG150J100NT Part Data Attributes
|
GUQ06CG150J100NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ06CG150J100NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GUQ06CG150J100NT
This table gives cross-reference parts and alternative options found for GUQ06CG150J100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ06CG150J100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A150JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GUQ06CG150J100NT vs 06031A150JAJ2A |
C0603CG150J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | GUQ06CG150J100NT vs C0603CG150J101PB |
0603A150JBXWD04 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | GUQ06CG150J100NT vs 0603A150JBXWD04 |
CEC14JS815PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | EXXELIA Group | GUQ06CG150J100NT vs CEC14JS815PF5%100V |
0603CG150J0B20D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | GUQ06CG150J100NT vs 0603CG150J0B20D |
ERC0603NPO150J100C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GUQ06CG150J100NT vs ERC0603NPO150J100C |
GRM39C0G150J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | GUQ06CG150J100NT vs GRM39C0G150J100BB |
C0603HQN101-156JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ06CG150J100NT vs C0603HQN101-156JNE |
GXT1885C2A150JA02J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GUQ06CG150J100NT vs GXT1885C2A150JA02J |
C0603HQN101-156JN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ06CG150J100NT vs C0603HQN101-156JN6P |