Capacitors
0603CG150J0B20D
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of 0603CG150J0B20D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 0603CG150J0B20D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603CG150J0B20D by YAGEO Corporation

0603CG150J0B20D
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603CG150J0B20D
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 0603CG150J0B20D

This table gives cross-reference parts and alternative options found for 0603CG150J0B20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG150J0B20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06031A150JAJ2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603CG150J0B20D vs 06031A150JAJ2A
C0603CG150J101PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Passive Plus Inc 0603CG150J0B20D vs C0603CG150J101PB
0603A150JBXWD04 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603CG150J0B20D vs 0603A150JBXWD04
CEC14JS815PF5%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP EXXELIA Group 0603CG150J0B20D vs CEC14JS815PF5%100V
ERC0603NPO150J100C CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP KEMET Corporation 0603CG150J0B20D vs ERC0603NPO150J100C
GRM39C0G150J100BB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd 0603CG150J0B20D vs GRM39C0G150J100BB
C0603HQN101-156JNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD 0603CG150J0B20D vs C0603HQN101-156JNE
GXT1885C2A150JA02J Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd 0603CG150J0B20D vs GXT1885C2A150JA02J
C0603HQN101-156JN6P Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD 0603CG150J0B20D vs C0603HQN101-156JN6P
GMC10CG150J100NTTLF CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics 0603CG150J0B20D vs GMC10CG150J100NTTLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CG150J0B20D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CG150J0B20D by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 0603CG150J0B20D would you like to use for your alert(s)?
  • Please alert me when 0603CG150J0B20D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603CG150J0B20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CG150J0B20D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603CG150J0B20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CG150J0B20D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CG150J0B20D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: