Part Details for GUQ02CG3R3A25NT by Cal-Chip Electronics
Overview of GUQ02CG3R3A25NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ02CG3R3A25NT
GUQ02CG3R3A25NT CAD Models
GUQ02CG3R3A25NT Part Data Attributes
|
GUQ02CG3R3A25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ02CG3R3A25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.5152% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.5152% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GUQ02CG3R3A25NT
This table gives cross-reference parts and alternative options found for GUQ02CG3R3A25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ02CG3R3A25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E3R3WD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GUQ02CG3R3A25NT vs GRM0335C1E3R3WD01C |
CBR02C339A3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GUQ02CG3R3A25NT vs CBR02C339A3GAC |
250R05L3R3AG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.5152% +Tol, 1.5152% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Johanson Technology Inc | GUQ02CG3R3A25NT vs 250R05L3R3AG4Y |
GRM0335C1E3R3WA01J | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GUQ02CG3R3A25NT vs GRM0335C1E3R3WA01J |
250R05L3R3AU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.5152% +Tol, 1.5152% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Johanson Technology Inc | GUQ02CG3R3A25NT vs 250R05L3R3AU4Y |
250R05L3R3AG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.5152% +Tol, 1.5152% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Johanson Technology Inc | GUQ02CG3R3A25NT vs 250R05L3R3AG4T |
RF03N3R3A250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GUQ02CG3R3A25NT vs RF03N3R3A250CT |
250R05L3R3AU4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.5152% +Tol, 1.5152% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Johanson Technology Inc | GUQ02CG3R3A25NT vs 250R05L3R3AU4W |
GJM0335C1E3R3WB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GUQ02CG3R3A25NT vs GJM0335C1E3R3WB01D |
250R05L3R3AT4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.5152% +Tol, 1.5152% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Johanson Technology Inc | GUQ02CG3R3A25NT vs 250R05L3R3AT4S |