GUF20D
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN

Overview of GUF20D by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GUF20D by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GUF20D by Gulfsemi

GUF20D
Gulfsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GUF20D
    Gulfsemi
    Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for GUF20D

This table gives cross-reference parts and alternative options found for GUF20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUF20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP20DAMP Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica GUF20D vs GP20DAMP
GP20DTR Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica GUF20D vs GP20DTR
RGP20D-BP Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-201AE, DO-201AE, 2 PIN Micro Commercial Components GUF20D vs RGP20D-BP
GP20DHE3TR Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica GUF20D vs GP20DHE3TR
RGP20D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Gulfsemi GUF20D vs RGP20D
RGP20D-TP Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-201AE, DO-201AE, 2 PIN Micro Commercial Components GUF20D vs RGP20D-TP
Part Number Description Manufacturer Compare
RGP20D-E3/54 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN Vishay Semiconductors GUF20D vs RGP20D-E3/54
GP20DTR Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica GUF20D vs GP20DTR
UG2DB0 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor GUF20D vs UG2DB0
UG2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, General Instrument Corp GUF20D vs UG2D
GP20DHE3TR Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica GUF20D vs GP20DHE3TR
UG2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, MINIATURE, PLASTIC, DO-15, 2 PIN Vishay Semiconductors GUF20D vs UG2D
UG2D-E3 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, LEAD FREE, MINIATURE, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies GUF20D vs UG2D-E3
RGP20D-BP Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-201AE, DO-201AE, 2 PIN Micro Commercial Components GUF20D vs RGP20D-BP
UG2D-A Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi GUF20D vs UG2D-A
RGP20D-TP Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-201AE, DO-201AE, 2 PIN Micro Commercial Components GUF20D vs RGP20D-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GUF20D by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GUF20D by Gulfsemi

  • Please alert me when GUF20D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GUF20D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GUF20D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GUF20D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GUF20D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GUF20D by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: