Part Details for UG2D by Vishay Semiconductors
Overview of UG2D by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UG2D
UG2D CAD Models
UG2D Part Data Attributes
|
UG2D
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UG2D
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, MINIATURE, PLASTIC, DO-15, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | DO-15 | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UG2D
This table gives cross-reference parts and alternative options found for UG2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG2DB0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UG2D vs UG2DB0 |
UG2DX0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | UG2D vs UG2DX0G |
UG2D-A | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | UG2D vs UG2D-A |
UG2D-E3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, LEAD FREE, MINIATURE, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | UG2D vs UG2D-E3 |
UG2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, | General Instrument Corp | UG2D vs UG2D |