Part Details for GTL2014PW by NXP Semiconductors
Overview of GTL2014PW by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GTL2014PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 275 |
|
$0.6750 / $1.8000 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO14 | 4000 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO14 | 220 |
|
$0.8400 / $2.4000 | Buy Now |
DISTI #
SMC-GTL2014PW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2945 |
|
RFQ | |
|
LCSC | TSSOP-14 Translators Level Shifters ROHS | 11026 |
|
$0.3000 / $0.4735 | Buy Now |
|
Win Source Electronics | Voltage Level Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 4-CH Bidirectional 14-Pin TSSOP / 4-bit LVTTL to GTL transceiver | 371637 |
|
$0.2360 / $0.3540 | Buy Now |
Part Details for GTL2014PW
GTL2014PW CAD Models
GTL2014PW Part Data Attributes
|
GTL2014PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2014PW
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Interface IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |