There are no models available for this part yet.
Overview of GT8-14DS-2C by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1014DSW#PBF | Analog Devices | 4x Prec Op Amp | |
LT1014DSW#TRPBF | Analog Devices | 4x Prec Op Amp | |
EV-ADGS1414DSDZ | Analog Devices | evaluation board i.c. |
Price & Stock for GT8-14DS-2C by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4705
|
Newark | Gt8-14Ds-2C |Hirose(Hrs) GT8-14DS-2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.6000 | Buy Now | |
DISTI #
GT8-14DS-2C-ND
|
DigiKey | CONN PLUG HSG 14POS 2.00MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5343 | Buy Now | |
DISTI #
GT8-14DS-2C
|
Avnet Americas | HISGT8-14DS-2C - Bag (Alt: GT8-14DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.3750 / $0.4350 | Buy Now | |
DISTI #
798-GT8-14DS-2C
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.3620 / $0.4900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.3660 | Buy Now | ||
DISTI #
HIRGT8-14DS-2C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4286 / $0.6000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3590 / $0.5908 | Buy Now | ||
DISTI #
000000000003975514
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.3800 / $0.5000 | Buy Now | |
DISTI #
758-0018-0-00
|
Avnet Abacus | (Alt: 758-0018-0-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for GT8-14DS-2C by Hirose Electric Co Ltd
Part Data Attributes for GT8-14DS-2C by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACT: GTM5-2428SCF, SHROUDED
|
Body Breadth
|
0.244 inch
|
Body Depth
|
0.315 inch
|
Body Length
|
0.622 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GRAY
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
14
|
Alternate Parts for GT8-14DS-2C
This table gives cross-reference parts and alternative options found for GT8-14DS-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT8-14DS-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-812-1402-134 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | GT8-14DS-2C vs 842-812-1402-134 |
89114-0001HA | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | GT8-14DS-2C vs 89114-0001HA |
3385-H614 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | GT8-14DS-2C vs 3385-H614 |
842-812-1444-434H | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | GT8-14DS-2C vs 842-812-1444-434H |
842-812-1413-434H | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | GT8-14DS-2C vs 842-812-1413-434H |
3385-G600 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | GT8-14DS-2C vs 3385-G600 |
E842-812-1403-4AAH | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | GT8-14DS-2C vs E842-812-1403-4AAH |
842-812-1413-1AAH | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | GT8-14DS-2C vs 842-812-1413-1AAH |
66902-914 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | GT8-14DS-2C vs 66902-914 |
66901-914LF | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol FCi | GT8-14DS-2C vs 66901-914LF |
Related Parts for GT8-14DS-2C
-
22-28-8061Headers and Edge Type Connectors
-
HQCEMA101JAT6AFixed Capacitors
-
DRA125-150-RFixed Inductors
-
FCN-364P024-AUTelecom and Datacom Connectors
-
APT8014L2FLLGPower Field-Effect Transistors
-
LTC3810EGSwitching Regulator or Controllers
-
A5366CLWTR-TOther Analog ICs
-
EBVW020A0B641-HZPower Supply Modules
-
HI-8455PSTLine Driver or Receivers