GT8-14DS-2C vs E842-812-1403-4AAH feature comparison

GT8-14DS-2C Hirose Electric Co Ltd

Buy Now Datasheet

E842-812-1403-4AAH Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: GTM5-2428SCF, SHROUDED STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth 0.244 inch
Body Depth 0.315 inch
Body Length 0.622 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Termination Type CRIMP IDC
Total Number of Contacts 14 14
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Resistance 50 mΩ
Dielectric Withstanding Voltage 500VDC V
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG

Compare GT8-14DS-2C with alternatives

Compare E842-812-1403-4AAH with alternatives