Datasheets
GT60M303(Q) by: Toshiba America Electronic Components

IGBT 900V DUAL 60A TO-3P LH

Part Details for GT60M303(Q) by Toshiba America Electronic Components

Overview of GT60M303(Q) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for GT60M303(Q)

GT60M303(Q) CAD Models

GT60M303(Q) Part Data Attributes

GT60M303(Q) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
GT60M303(Q) Toshiba America Electronic Components IGBT 900V DUAL 60A TO-3P LH
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Toshiba
Case Connection COLLECTOR
Collector Current-Max (IC) 60 A
Collector-Emitter Voltage-Max 900 V
Configuration SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 400 ns
Gate-Emitter Voltage-Max 25 V
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 170 W
Rise Time-Max (tr) 600 ns
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application POWER CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 600 ns
Turn-on Time-Nom (ton) 460 ns

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GT60M303(Q) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GT60M303(Q) by Toshiba America Electronic Components

  • Please alert me when GT60M303(Q) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GT60M303(Q) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GT60M303(Q) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GT60M303(Q) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GT60M303(Q).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GT60M303(Q) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: