-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6932
|
Newark | Limit Switch, Side Rotary Roller, 4Pst, Limit Switch Actuator:Side Rotary Roller, Contact Configuration:4Pst-2No, Dpst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:9.7N, Product Range:- Rohs Compliant: Yes |Honeywell GSAA20A1B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.8700 / $308.8300 | Buy Now |
DISTI #
480-4945-ND
|
DigiKey | SWITCH SNAP ACTION 4PST 6A 120V Min Qty: 1 Lead time: 71 Weeks Container: Bulk |
6 In Stock |
|
$239.8876 / $312.0500 | Buy Now |
DISTI #
785-GSAA20A1B
|
Mouser Electronics | Limit Switches DPDT Snap Act. 1.5" fixed lever RoHS: Compliant | 8 |
|
$239.8800 / $315.0100 | Buy Now |
DISTI #
71145823
|
RS | Safety Switches | Honeywell GSAA20A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Container: Bulk | 0 |
|
$421.9500 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount RoHS: Compliant |
50 In Stock |
|
$254.8000 / $277.4300 | Buy Now |
DISTI #
66955858
|
Verical | Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 50 |
|
$301.6832 / $342.0838 | Buy Now |
DISTI #
GSAA20A1B
|
TTI | Limit Switches DPDT Snap Act. 1.5" fixed lever RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$218.6400 / $273.9700 | Buy Now |
|
Powell Electronics | Safety Switches Min Qty: 5 | 1 |
|
$209.6800 / $259.2400 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount RoHS: Compliant |
50 In Stock |
|
$254.8000 / $277.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSAA20A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GSAA20A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | TOP ROLLER TYPE | |
Body Breadth | 42 mm | |
Body Height | 75.8 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 2.8 A | |
Contact (DC) Max Rating R Load | 2.8A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
This table gives cross-reference parts and alternative options found for GSAA20A1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSAA20A1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSAD21A1B-1 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAD21A1B-1 |
GSAD21A1A-2 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAD21A1A-2 |
GSAA21A1-3 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAA21A1-3 |
GSAD21A1-4 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAD21A1-4 |
GSAC21A1A-4 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAC21A1A-4 |
GSAD20A1B-3 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAD20A1B-3 |
GSAB21A1-2 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAB21A1-2 |
GSAA20A1-4 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAA20A1-4 |
GSAD21A1A | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAD21A1A |
GSAC20A1A | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAA20A1B vs GSAC20A1A |