GS9090ACNE3
Description: Line Driver/Receiver, PQCC56,

Overview of GS9090ACNE3 by Gennum Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GS9090ACNE3 by Gennum Corporation

Part # Manufacturer Description Stock Price Buy
ComSIT USA DESERIALIZER Line Receiver, PQCC56 RoHS: Compliant Stock EU - 74
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for GS9090ACNE3 by Gennum Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS9090ACNE3 by Gennum Corporation

GS9090ACNE3
Gennum Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
GENNUM CORP
Package Description
QCCN, LCC56,.31SQ,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LINE RECEIVER
JESD-30 Code
S-PQCC-N56
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. GS9090ACNE3
    Gennum Corporation
    Line Driver/Receiver, PQCC56,
    VS

Related Parts for GS9090ACNE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS9090ACNE3 by Gennum Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS9090ACNE3 by Gennum Corporation

Select Manufacturer
Which Manufacturer of GS9090ACNE3 would you like to use for your alert(s)?
  • Please alert me when GS9090ACNE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS9090ACNE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS9090ACNE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS9090ACNE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS9090ACNE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS9090ACNE3 by Gennum Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: