Part Details for GS8672Q36BE-333IT by GSI Technology
Overview of GS8672Q36BE-333IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8672Q36BE-333IT
GS8672Q36BE-333IT CAD Models
GS8672Q36BE-333IT Part Data Attributes
|
GS8672Q36BE-333IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8672Q36BE-333IT
GSI Technology
Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.62 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8672Q36BE-333IT
This table gives cross-reference parts and alternative options found for GS8672Q36BE-333IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672Q36BE-333IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1514KV18-333BZXI | QDR II SRAM, 2MX36, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | GS8672Q36BE-333IT vs CY7C1514KV18-333BZXI |
CY7C1514KV18-333BZI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | GS8672Q36BE-333IT vs CY7C1514KV18-333BZI |
GS8672Q36BGE-333IT | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672Q36BE-333IT vs GS8672Q36BGE-333IT |
GS8672Q36BGE-333I | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672Q36BE-333IT vs GS8672Q36BGE-333I |
GS8662Q36BD-333IT | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672Q36BE-333IT vs GS8662Q36BD-333IT |
CY7C1514KV18-333BZI | QDR II SRAM, 2MX36, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | GS8672Q36BE-333IT vs CY7C1514KV18-333BZI |
GS8662Q36BGD-333IT | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672Q36BE-333IT vs GS8662Q36BGD-333IT |
GS8662Q36BGD-333I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672Q36BE-333IT vs GS8662Q36BGD-333I |
CY7C1514KV18-333BZXI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | GS8672Q36BE-333IT vs CY7C1514KV18-333BZXI |
GS8662Q36BD-333I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672Q36BE-333IT vs GS8662Q36BD-333I |