Part Details for GS8672D37BE-400I by GSI Technology
Overview of GS8672D37BE-400I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5USBC400IYFPR | Texas Instruments | Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 16-V OVP 12-DSBGA -40 to 85 | |
LMH34400IDRLR | Texas Instruments | 240-MHz, single-ended, transimpedance amplifier with integrated clamp and ambient light cancellation 6-SOT-5X3 -40 to 125 | |
ADS5400IPZP | Texas Instruments | 12-bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 100-HTQFP -40 to 85 |
Price & Stock for GS8672D37BE-400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8672D37BE-400I
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA - Bulk (Alt: GS8672D37BE-400I) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
464-GS8672D37BE-400I
|
Mouser Electronics | SRAM | 0 |
|
$130.6900 / $154.5600 | Order Now |
Part Details for GS8672D37BE-400I
GS8672D37BE-400I CAD Models
GS8672D37BE-400I Part Data Attributes
|
GS8672D37BE-400I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8672D37BE-400I
GSI Technology
Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINE ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8672D37BE-400I
This table gives cross-reference parts and alternative options found for GS8672D37BE-400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D37BE-400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1565KV18-550BZXI | Cypress Semiconductor | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | GS8672D37BE-400I vs CY7C1565KV18-550BZXI |
UPD44644365F5-E37-FQ1 | NEC Electronics Group | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, BGA-165 | GS8672D37BE-400I vs UPD44644365F5-E37-FQ1 |
CY7C1545V18-333BZXI | Cypress Semiconductor | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | GS8672D37BE-400I vs CY7C1545V18-333BZXI |
GS8662S36BGD-167T | GSI Technology | Check for Price | Standard SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 | GS8672D37BE-400I vs GS8662S36BGD-167T |
GS8672T38BE-633 | GSI Technology | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GS8672D37BE-400I vs GS8672T38BE-633 |
GS8672T36BE-250IT | GSI Technology | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | GS8672D37BE-400I vs GS8672T36BE-250IT |
GS8672D36AE-250T | GSI Technology | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GS8672D37BE-400I vs GS8672D36AE-250T |
GS8662T36GE-300IT | GSI Technology | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1MM PITCH, ROHS COMPLIANT, FPBGA-165 | GS8672D37BE-400I vs GS8662T36GE-300IT |
IS61QDB22M36A-250B3L | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-165 | GS8672D37BE-400I vs IS61QDB22M36A-250B3L |
CY7C1515V18-200BZXI | Cypress Semiconductor | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | GS8672D37BE-400I vs CY7C1515V18-200BZXI |