Part Details for GS8672D36BE-200T by GSI Technology
Overview of GS8672D36BE-200T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2200T1M-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape |
Part Details for GS8672D36BE-200T
GS8672D36BE-200T CAD Models
GS8672D36BE-200T Part Data Attributes
|
GS8672D36BE-200T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8672D36BE-200T
GSI Technology
Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINE ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8672D36BE-200T
This table gives cross-reference parts and alternative options found for GS8672D36BE-200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D36BE-200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8672D36BGE-200T | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-200T vs GS8672D36BGE-200T |
K7R643684M-FC20S | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 | Samsung Semiconductor | GS8672D36BE-200T vs K7R643684M-FC20S |
GS8672D36BGE-200 | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-200T vs GS8672D36BGE-200 |
CY7C1515AV18-200BZC | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D36BE-200T vs CY7C1515AV18-200BZC |
K7R643684M-FC200 | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | GS8672D36BE-200T vs K7R643684M-FC200 |
GS8662D36GE-200T | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-200T vs GS8662D36GE-200T |
K7R643684M-FC20T | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 | Samsung Semiconductor | GS8672D36BE-200T vs K7R643684M-FC20T |
GS8662D36E-200T | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672D36BE-200T vs GS8662D36E-200T |
CY7C1515V18-200BZC | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D36BE-200T vs CY7C1515V18-200BZC |
GS8662D36GE-200 | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-200T vs GS8662D36GE-200 |