Memory
GS8644Z18GE-133IV
GSI Technology
Description: ZBT SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Overview of GS8644Z18GE-133IV by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for GS8644Z18GE-133IV by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8644Z18GE-133IV
Avnet Americas SRAM Chip Sync Dual 1.8V/2.5V 72M-Bit 4M x 18 8.5ns/3.5ns 165-Pin FBGA Tray - Trays (Alt: GS8644Z18GE-133IV) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 105 $146.8170
  • 210 $144.1476
  • 420 $137.0292
  • 630 $133.4700
  • 840 $129.0210
  • 1,050 $122.7924
  • 10,500 $119.2332
$119.2332 / $146.8170 Buy Now
DISTI # 464-GS8644Z18GE133IV
Mouser Electronics SRAM 1.8/2.5V 4M x 18 72M RoHS: Compliant 0
  • 15 $133.8100
  • 30 $133.4400
  • 60 $129.8500
$129.8500 / $133.8100 Order Now

CAD Models for GS8644Z18GE-133IV by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8644Z18GE-133IV by GSI Technology

GS8644Z18GE-133IV
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
8.5 ns
Additional Feature
PIPELINED OR FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS8644Z18GE-133IV
    GSI Technology
    ZBT SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
    VS

Alternate Parts for GS8644Z18GE-133IV

This table gives cross-reference parts and alternative options found for GS8644Z18GE-133IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8644Z18GE-133IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8644Z18GE-133V ZBT SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18GE-133IV vs GS8644Z18GE-133V
Part Number Description Manufacturer Compare
CY7C1472BV25-200AXC ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Infineon Technologies AG GS8644Z18GE-133IV vs CY7C1472BV25-200AXC
GS864418GE-133 Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18GE-133IV vs GS864418GE-133
GS864418GE-133V Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18GE-133IV vs GS864418GE-133V
GS8644Z18E-133V ZBT SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18GE-133IV vs GS8644Z18E-133V
CY7C1472BV25-200AXCT ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Infineon Technologies AG GS8644Z18GE-133IV vs CY7C1472BV25-200AXCT
GS864418GE-133IV Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18GE-133IV vs GS864418GE-133IV
GS864418E-133V Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18GE-133IV vs GS864418E-133V
CY7C1472BV33-200BZXC ZBT SRAM, 4MX18, 3ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG GS8644Z18GE-133IV vs CY7C1472BV33-200BZXC
GS864418E-133 Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18GE-133IV vs GS864418E-133
GS864418GE-133I Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18GE-133IV vs GS864418GE-133I

Related Parts for GS8644Z18GE-133IV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8644Z18GE-133IV by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8644Z18GE-133IV by GSI Technology

Select Manufacturer
Which Manufacturer of GS8644Z18GE-133IV would you like to use for your alert(s)?
  • Please alert me when GS8644Z18GE-133IV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8644Z18GE-133IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8644Z18GE-133IV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8644Z18GE-133IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8644Z18GE-133IV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8644Z18GE-133IV by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: