Part Details for CY7C1472BV33-200BZXC by Infineon Technologies AG
Overview of CY7C1472BV33-200BZXC by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1472BV33-200BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1472BV33-200BZXC-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 525 Lead time: 11 Weeks Container: Tray | Limited Supply - Call |
|
$126.8960 | Buy Now |
DISTI #
CY7C1472BV33-200BZ
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 72M-Bit 4M x 18 3ns 165-Pin FBGA Tray - Trays (Alt: CY7C1472BV33-200BZ) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 138 Partner Stock |
|
$116.3600 / $143.7300 | Buy Now |
DISTI #
CY7C1472BV33-200BZ
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 72M-Bit 4M x 18 3ns 165-Pin FBGA Tray - Trays (Alt: CY7C1472BV33-200BZ) RoHS: Compliant Min Qty: 525 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Lead time: 11 Weeks | 0 |
|
$123.2000 | Buy Now |
Part Details for CY7C1472BV33-200BZXC
CY7C1472BV33-200BZXC CAD Models
CY7C1472BV33-200BZXC Part Data Attributes
|
CY7C1472BV33-200BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1472BV33-200BZXC
Infineon Technologies AG
ZBT SRAM, 4MX18, 3ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for CY7C1472BV33-200BZXC
This table gives cross-reference parts and alternative options found for CY7C1472BV33-200BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1472BV33-200BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1472BV25-200AXC | ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Infineon Technologies AG | CY7C1472BV33-200BZXC vs CY7C1472BV25-200AXC |
GS8644Z18GE-133IV | ZBT SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1472BV33-200BZXC vs GS8644Z18GE-133IV |
GS864418GE-133 | Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1472BV33-200BZXC vs GS864418GE-133 |
GS864418GE-133V | Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1472BV33-200BZXC vs GS864418GE-133V |
GS8644Z18E-133V | ZBT SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1472BV33-200BZXC vs GS8644Z18E-133V |
CY7C1472BV25-200AXCT | ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Infineon Technologies AG | CY7C1472BV33-200BZXC vs CY7C1472BV25-200AXCT |
GS864418GE-133IV | Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1472BV33-200BZXC vs GS864418GE-133IV |
GS864418E-133V | Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1472BV33-200BZXC vs GS864418E-133V |
GS864418E-133 | Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1472BV33-200BZXC vs GS864418E-133 |
GS864418GE-133I | Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1472BV33-200BZXC vs GS864418GE-133I |