Part Details for GS8644Z18E-166I by GSI Technology
Overview of GS8644Z18E-166I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5166IWZ-T7A | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable | |
EL5166ISZ | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable | |
TSI381-66IL | Renesas Electronics Corporation | PCIe to PCI Bridge |
Price & Stock for GS8644Z18E-166I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8644Z18E-166I
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 72M-Bit 4M x 18 7ns/3.5ns 165-Pin FBGA Tray - Trays (Alt: GS8644Z18E-166I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$77.9880 / $96.0300 | Buy Now |
DISTI #
464-GS8644Z18E-166I
|
Mouser Electronics | SRAM 2.5 or 3.3V 4M x 18 72M | 0 |
|
$87.3400 / $91.2300 | Order Now |
Part Details for GS8644Z18E-166I
GS8644Z18E-166I CAD Models
GS8644Z18E-166I Part Data Attributes
|
GS8644Z18E-166I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8644Z18E-166I
GSI Technology
ZBT SRAM, 4MX18, 7ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 7 ns | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.16 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8644Z18E-166I
This table gives cross-reference parts and alternative options found for GS8644Z18E-166I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8644Z18E-166I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8644Z18GE-166IT | ZBT SRAM, 4MX18, 7ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8644Z18E-166I vs GS8644Z18GE-166IT |
GS8644Z18E-166 | ZBT SRAM, 4MX18, 7ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8644Z18E-166I vs GS8644Z18E-166 |
GS8644Z18GE-166T | ZBT SRAM, 4MX18, 7ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8644Z18E-166I vs GS8644Z18GE-166T |
GS8644Z18E-166T | ZBT SRAM, 4MX18, 7ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8644Z18E-166I vs GS8644Z18E-166T |