Datasheets
GS864218GE-167IT by: GSI Technology

Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165

Part Details for GS864218GE-167IT by GSI Technology

Overview of GS864218GE-167IT by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for GS864218GE-167IT

GS864218GE-167IT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS864218GE-167IT Part Data Attributes

GS864218GE-167IT GSI Technology
Buy Now Datasheet
Compare Parts:
GS864218GE-167IT GSI Technology Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description BGA,
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 8 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code R-PBGA-B165
JESD-609 Code e1
Length 17 mm
Memory Density 75497472 bit
Memory IC Type CACHE SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX18
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 15 mm

Alternate Parts for GS864218GE-167IT

This table gives cross-reference parts and alternative options found for GS864218GE-167IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864218GE-167IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS864218GE-167T Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS864218GE-167T
GS864218E-167T Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS864218E-167T
GS864218GE-167 Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS864218GE-167
GS864218E-167I Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS864218E-167I
GS864218GE-167I Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS864218GE-167I
Part Number Description Manufacturer Compare
GS8644V18E-200IT Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS8644V18E-200IT
GS8641V18GE-167IT Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS8641V18GE-167IT
GS864218GE-167 Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS864218GE-167
GS864118F-250 Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS864218GE-167IT vs GS864118F-250
GS864118GE-200I Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864218GE-167IT vs GS864118GE-200I
GS8642V18GE-200 Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS8642V18GE-200
GS864218GF-250I Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, FBGA-165 GSI Technology GS864218GE-167IT vs GS864218GF-250I
GS8642ZV18GE-167IT ZBT SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS8642ZV18GE-167IT
GS864118GF-167IT Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS864218GE-167IT vs GS864118GF-167IT
GS8644ZV18E-150T ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218GE-167IT vs GS8644ZV18E-150T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864218GE-167IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864218GE-167IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS864218GE-167IT would you like to use for your alert(s)?
  • Please alert me when GS864218GE-167IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS864218GE-167IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864218GE-167IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS864218GE-167IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864218GE-167IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864218GE-167IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: