Datasheets
GS8642V18E-167T by: GSI Technology

Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165

Part Details for GS8642V18E-167T by GSI Technology

Overview of GS8642V18E-167T by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Computing and Data Storage Financial Technology (Fintech) Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
86551167TLF Amphenol Communications Solutions D-Sub Accessories, Input Output Connectors, Female screw lock.

Part Details for GS8642V18E-167T

GS8642V18E-167T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8642V18E-167T Part Data Attributes

GS8642V18E-167T GSI Technology
Buy Now Datasheet
Compare Parts:
GS8642V18E-167T GSI Technology Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description BGA,
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 8 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165
Length 17 mm
Memory Density 75497472 bit
Memory IC Type CACHE SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX18
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 2 V
Supply Voltage-Min (Vsup) 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 15 mm

Alternate Parts for GS8642V18E-167T

This table gives cross-reference parts and alternative options found for GS8642V18E-167T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642V18E-167T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8642V18E-167IT Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8642V18E-167IT
GS8642V18GE-167 Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8642V18GE-167
GS8642V18GE-167T Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8642V18GE-167T
GS8642V18E-167I Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8642V18E-167I
GS8642V18E-167 Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8642V18E-167
GS8642V18GE-167IT Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8642V18GE-167IT
Part Number Description Manufacturer Compare
GS8641EV18GF-200I Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8642V18E-167T vs GS8641EV18GF-200I
GS8644ZV18E-200I ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8644ZV18E-200I
GS8644Z18E-166IVT ZBT SRAM, 4MX18, 7ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8642V18E-167T vs GS8644Z18E-166IVT
GS8644Z18E-200 ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8642V18E-167T vs GS8644Z18E-200
GS8641V18GE-250I Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8641V18GE-250I
GS864118GF-250T Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8642V18E-167T vs GS864118GF-250T
GS8642Z18F-200I ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS8642V18E-167T vs GS8642Z18F-200I
GS8642ZV18E-250IT ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8642ZV18E-250IT
GS864418E-150VT Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8642V18E-167T vs GS864418E-150VT
GS8641Z18GE-167I ZBT SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642V18E-167T vs GS8641Z18GE-167I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8642V18E-167T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8642V18E-167T by GSI Technology

Select Manufacturer
Which Manufacturer of GS8642V18E-167T would you like to use for your alert(s)?
  • Please alert me when GS8642V18E-167T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8642V18E-167T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8642V18E-167T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8642V18E-167T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8642V18E-167T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8642V18E-167T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: