Memory
GS842Z36CB-250I
GSI Technology
Description: ZBT SRAM, 128KX36, 5.5ns, CMOS, PBGA119, FPBGA-119

Overview of GS842Z36CB-250I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430FG4250IRGZR Texas Instruments 16-Bit Ultra-Low-Power MCU, 16kB Flash, 256B RAM, 16-bit Sigma-Delta A/D, 12-bit D/A, 2 OPAMP, LCD 48-VQFN -40 to 85

Price & Stock for GS842Z36CB-250I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS842Z36CB-250I
Avnet Americas SRAM Chip Sync Quad 2.5V/3.3V 4M-Bit 128K x 36 5.5ns/2.5ns 119-Pin F-BGA - Bulk (Alt: GS842Z36CB-250I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk 0
  • 84 $11.0880
  • 168 $10.8864
  • 336 $10.3488
  • 504 $10.0800
  • 672 $9.7440
  • 840 $9.2736
  • 8,400 $9.0048
$9.0048 / $11.0880 Buy Now
DISTI # 464-GS842Z36CB-250I
Mouser Electronics SRAM 2.5 or 3.3V 128K x 36 4M 0
  • 84 $9.9800
  • 252 $9.4800
  • 504 $9.3900
$9.3900 / $9.9800 Order Now

CAD Models for GS842Z36CB-250I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS842Z36CB-250I by GSI Technology

GS842Z36CB-250I
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
5.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Standby Current-Max
0.045 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.215 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS842Z36CB-250I
    GSI Technology
    ZBT SRAM, 128KX36, 5.5ns, CMOS, PBGA119, FPBGA-119
    VS

Alternate Parts for GS842Z36CB-250I

This table gives cross-reference parts and alternative options found for GS842Z36CB-250I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS842Z36CB-250I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS842Z36CB-250IT ZBT SRAM, 128KX36, 5.5ns, CMOS, PBGA119, FPBGA-119 GSI Technology GS842Z36CB-250I vs GS842Z36CB-250IT
Part Number Description Manufacturer Compare
GS842Z36CGB-250I ZBT SRAM, 128KX36, 5.5ns, CMOS, PBGA119, ROHS COMPLIANT, FPBGA-119 GSI Technology GS842Z36CB-250I vs GS842Z36CGB-250I

Related Parts for GS842Z36CB-250I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS842Z36CB-250I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS842Z36CB-250I by GSI Technology

Select Manufacturer
Which Manufacturer of GS842Z36CB-250I would you like to use for your alert(s)?
  • Please alert me when GS842Z36CB-250I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS842Z36CB-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS842Z36CB-250I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS842Z36CB-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS842Z36CB-250I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS842Z36CB-250I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: