Part Details for GS840F32AT-8.5IT by GSI Technology
Overview of GS840F32AT-8.5IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for GS840F32AT-8.5IT
GS840F32AT-8.5IT CAD Models
GS840F32AT-8.5IT Part Data Attributes:
|
GS840F32AT-8.5IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840F32AT-8.5IT
GSI Technology
Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS840F32AT-8.5IT
This table gives cross-reference parts and alternative options found for GS840F32AT-8.5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840F32AT-8.5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F32AT-8.5I | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840F32AT-8.5IT vs GS840F32AT-8.5I |
UPD4442321GF-A85Y | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | GS840F32AT-8.5IT vs UPD4442321GF-A85Y |
MT58L128L32FT-8.5IT | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | GS840F32AT-8.5IT vs MT58L128L32FT-8.5IT |
IS61LF12832-8.5TQ | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GS840F32AT-8.5IT vs IS61LF12832-8.5TQ |
GS840F32AGT-8.5IT | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840F32AT-8.5IT vs GS840F32AGT-8.5IT |
MT58L128L32F1T-8.5 | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | GS840F32AT-8.5IT vs MT58L128L32F1T-8.5 |
GS840F32AT-8.5T | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840F32AT-8.5IT vs GS840F32AT-8.5T |
MT58L128L32FT-8.5 | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | GS840F32AT-8.5IT vs MT58L128L32FT-8.5 |
MT58LC128K32B4LG-8.5 | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | GS840F32AT-8.5IT vs MT58LC128K32B4LG-8.5 |
MT58L128L32F1T-8.5IT | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | GS840F32AT-8.5IT vs MT58L128L32F1T-8.5IT |