Part Details for MT58L128L32F1T-8.5IT by Cypress Semiconductor
Overview of MT58L128L32F1T-8.5IT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58L128L32F1T-8.5IT
MT58L128L32F1T-8.5IT CAD Models
MT58L128L32F1T-8.5IT Part Data Attributes:
|
MT58L128L32F1T-8.5IT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MT58L128L32F1T-8.5IT
Cypress Semiconductor
Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58L128L32F1T-8.5IT
This table gives cross-reference parts and alternative options found for MT58L128L32F1T-8.5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L128L32F1T-8.5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F32AT-8.5I | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | MT58L128L32F1T-8.5IT vs GS840F32AT-8.5I |
UPD4442321GF-A85Y | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | MT58L128L32F1T-8.5IT vs UPD4442321GF-A85Y |
MT58L128L32FT-8.5IT | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58L128L32F1T-8.5IT vs MT58L128L32FT-8.5IT |
IS61LF12832-8.5TQ | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58L128L32F1T-8.5IT vs IS61LF12832-8.5TQ |
GS840F32AGT-8.5IT | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | MT58L128L32F1T-8.5IT vs GS840F32AGT-8.5IT |
MT58L128L32F1T-8.5 | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT58L128L32F1T-8.5IT vs MT58L128L32F1T-8.5 |
GS840F32AT-8.5T | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | MT58L128L32F1T-8.5IT vs GS840F32AT-8.5T |
MT58L128L32FT-8.5 | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58L128L32F1T-8.5IT vs MT58L128L32FT-8.5 |
MT58LC128K32B4LG-8.5 | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | MT58L128L32F1T-8.5IT vs MT58LC128K32B4LG-8.5 |
UPD4442321GF-A85 | Cache SRAM, 128KX32, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | MT58L128L32F1T-8.5IT vs UPD4442321GF-A85 |