Datasheets
GS8320FZ36AGT-7.5 by: GSI Technology

ZBT SRAM, 1MX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Part Details for GS8320FZ36AGT-7.5 by GSI Technology

Overview of GS8320FZ36AGT-7.5 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GS8320FZ36AGT-7.5

GS8320FZ36AGT-7.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8320FZ36AGT-7.5 Part Data Attributes

GS8320FZ36AGT-7.5 GSI Technology
Buy Now Datasheet
Compare Parts:
GS8320FZ36AGT-7.5 GSI Technology ZBT SRAM, 1MX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Package Description LQFP,
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Additional Feature IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE
JESD-30 Code R-PQFP-G100
Length 20 mm
Memory Density 37748736 bit
Memory IC Type ZBT SRAM
Memory Width 36
Number of Functions 1
Number of Terminals 100
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1MX36
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for GS8320FZ36AGT-7.5

This table gives cross-reference parts and alternative options found for GS8320FZ36AGT-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320FZ36AGT-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8320EV36GT-225I Cache SRAM, 1MX36, 6ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS8320FZ36AGT-7.5 vs GS8320EV36GT-225I
K7A323601M-QC14 Cache SRAM, 1MX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS8320FZ36AGT-7.5 vs K7A323601M-QC14
GS8320Z36AGT-200V ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS8320FZ36AGT-7.5 vs GS8320Z36AGT-200V
AS7C251MPFD36A-167TQC Standard SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation GS8320FZ36AGT-7.5 vs AS7C251MPFD36A-167TQC
AS7C251MPFD36A-166TQCN Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc GS8320FZ36AGT-7.5 vs AS7C251MPFD36A-166TQCN
UPD44321362GF-C60Y 1MX36 ZBT SRAM, 3.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 Renesas Electronics Corporation GS8320FZ36AGT-7.5 vs UPD44321362GF-C60Y
GS8320Z36GT-150IVT ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS8320FZ36AGT-7.5 vs GS8320Z36GT-150IVT
GS8320E36GT-200 Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS8320FZ36AGT-7.5 vs GS8320E36GT-200
IS61NVP102436A-166TQL Standard SRAM, 1MX36, 3.5ns, CMOS, PDSO100, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc GS8320FZ36AGT-7.5 vs IS61NVP102436A-166TQL
UPD44321362GF-A50-A ZBT SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group GS8320FZ36AGT-7.5 vs UPD44321362GF-A50-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8320FZ36AGT-7.5 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8320FZ36AGT-7.5 by GSI Technology

  • Please alert me when GS8320FZ36AGT-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS8320FZ36AGT-7.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8320FZ36AGT-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS8320FZ36AGT-7.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8320FZ36AGT-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8320FZ36AGT-7.5 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: