Part Details for GS8180QV18BGD-167 by GSI Technology
Overview of GS8180QV18BGD-167 by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8180QV18BGD-167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8180QV18BGD-167
|
Avnet Americas | SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 2.5ns 165-Pin FBGA Tray - Trays (Alt: GS8180QV18BGD-167) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$18.1704 / $22.3740 | Buy Now |
DISTI #
464-GS8180QV18BGD167
|
Mouser Electronics | SRAM 1.8 or 1.5V 1M x 18 18M RoHS: Compliant | 0 |
|
$19.5500 / $24.7100 | Order Now |
DISTI #
GS8180QV18BGD-167
|
Avnet Americas | SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 2.5ns 165-Pin FBGA Tray - Trays (Alt: GS8180QV18BGD-167) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$18.1704 / $22.3740 | Buy Now |
|
Chip1Cloud | 6000 |
|
RFQ |
Part Details for GS8180QV18BGD-167
GS8180QV18BGD-167 CAD Models
GS8180QV18BGD-167 Part Data Attributes:
|
GS8180QV18BGD-167
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8180QV18BGD-167
GSI Technology
Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 2.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8180QV18BGD-167
This table gives cross-reference parts and alternative options found for GS8180QV18BGD-167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8180QV18BGD-167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8180QV18BD-167 | Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8180QV18BGD-167 vs GS8180QV18BD-167 |
GS8180QV18BD-167I | Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8180QV18BGD-167 vs GS8180QV18BD-167I |