Datasheets
GS8180QV18BD-167I by: GSI Technology

Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Part Details for GS8180QV18BD-167I by GSI Technology

Overview of GS8180QV18BD-167I by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS8180QV18BD-167I

Part # Distributor Description Stock Price Buy
DISTI # GS8180QV18BD-167I
Avnet Americas SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 2.5ns 165-Pin FBGA Tray - Trays (Alt: GS8180QV18BD-167I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray 0
  • 144 $24.6510
  • 288 $24.2028
  • 576 $23.0076
  • 864 $22.4100
  • 1,152 $21.6630
  • 1,440 $20.6172
  • 14,400 $20.0196
$20.0196 / $24.6510 Buy Now
DISTI # 464-GS8180QV18BD167I
Mouser Electronics SRAM 1.8 or 1.5V 1M x 18 18M 0
  • 1 $27.2200
  • 10 $25.3500
  • 18 $25.0700
  • 54 $24.4500
  • 108 $21.4700
  • 252 $20.7400
$20.7400 / $27.2200 Order Now
DISTI # GS8180QV18BD-167I
Avnet Americas SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 2.5ns 165-Pin FBGA Tray - Trays (Alt: GS8180QV18BD-167I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray 0
  • 144 $24.6510
  • 288 $24.2028
  • 576 $23.0076
  • 864 $22.4100
  • 1,152 $21.6630
  • 1,440 $20.6172
  • 14,400 $20.0196
$20.0196 / $24.6510 Buy Now
DISTI # GS8180QV18BD-167I
Avnet Silica SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 2.5ns 165-Pin FBGA Tray (Alt: GS8180QV18BD-167I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 3 Weeks, 6 Days Silica - 0
Buy Now

Part Details for GS8180QV18BD-167I

GS8180QV18BD-167I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8180QV18BD-167I Part Data Attributes:

GS8180QV18BD-167I GSI Technology
Buy Now Datasheet
Compare Parts:
GS8180QV18BD-167I GSI Technology Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 165
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 2.5 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165
JESD-609 Code e0
Length 15 mm
Memory Density 18874368 bit
Memory IC Type STANDARD SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 165
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX18
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 2.6 V
Supply Voltage-Min (Vsup) 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Alternate Parts for GS8180QV18BD-167I

This table gives cross-reference parts and alternative options found for GS8180QV18BD-167I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8180QV18BD-167I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8180QV18BD-167 Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8180QV18BD-167I vs GS8180QV18BD-167
GS8180QV18BGD-167 Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8180QV18BD-167I vs GS8180QV18BGD-167
Part Number Description Manufacturer Compare
GS8180QV18BD-167 Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8180QV18BD-167I vs GS8180QV18BD-167
GS8180QV18BGD-167 Standard SRAM, 1MX18, 2.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8180QV18BD-167I vs GS8180QV18BGD-167

GS8180QV18BD-167I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8180QV18BD-167I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8180QV18BD-167I by GSI Technology

  • Please alert me when GS8180QV18BD-167I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS8180QV18BD-167I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8180QV18BD-167I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS8180QV18BD-167I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8180QV18BD-167I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8180QV18BD-167I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: