Part Details for GS8180QV18BD-167TI by GSI Technology
Overview of GS8180QV18BD-167TI by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8180QV18BD-167TI
GS8180QV18BD-167TI CAD Models
GS8180QV18BD-167TI Part Data Attributes:
|
GS8180QV18BD-167TI
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8180QV18BD-167TI
GSI Technology
1MX18 STANDARD SRAM, 2.5ns, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
Access Time-Max | 2.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS8180QV18BD-167TI
This table gives cross-reference parts and alternative options found for GS8180QV18BD-167TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8180QV18BD-167TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58V1MV18PF-10 | Cache SRAM, 1MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | GS8180QV18BD-167TI vs MT58V1MV18PF-10 |
MT58L1MY18FF-7.5 | Cache SRAM, 1MX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | GS8180QV18BD-167TI vs MT58L1MY18FF-7.5 |
MT57V1MH18EF-5 | DDR SRAM, 1MX18, 2.4ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | GS8180QV18BD-167TI vs MT57V1MH18EF-5 |
MT58L1MY18FF-6.8 | Cache SRAM, 1MX18, 6.8ns, CMOS, PBGA165, MO-216CAB-1, FBGA-165 | Micron Technology Inc | GS8180QV18BD-167TI vs MT58L1MY18FF-6.8 |
MT55V1MV18PF-5 | ZBT SRAM, 1MX18, 3.2ns, CMOS, PBGA165, MS-216CAB-1, FBGA-165 | Micron Technology Inc | GS8180QV18BD-167TI vs MT55V1MV18PF-5 |
MT55L1MY18PF-5 | ZBT SRAM, 1MX18, 3.2ns, CMOS, PBGA165, MS-216CAB-1, FBGA-165 | Micron Technology Inc | GS8180QV18BD-167TI vs MT55L1MY18PF-5 |
MT58V1MV18PF-7.5 | Cache SRAM, 1MX18, 4ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | GS8180QV18BD-167TI vs MT58V1MV18PF-7.5 |
AS7C331MNTD18A-225BC | ZBT SRAM, 1MX18, 6.9ns, CMOS, PBGA165, BGA-165 | Alliance Semiconductor Corporation | GS8180QV18BD-167TI vs AS7C331MNTD18A-225BC |
AS7C331MNTD18A-100BC | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA165, BGA-165 | Alliance Semiconductor Corporation | GS8180QV18BD-167TI vs AS7C331MNTD18A-100BC |
MT58V1MV18FF-7.5 | Cache SRAM, 1MX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | GS8180QV18BD-167TI vs MT58V1MV18FF-7.5 |