Part Details for AS7C331MNTD18A-100BC by Alliance Semiconductor Corporation
Overview of AS7C331MNTD18A-100BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C331MNTD18A-100BC
AS7C331MNTD18A-100BC CAD Models
AS7C331MNTD18A-100BC Part Data Attributes:
|
AS7C331MNTD18A-100BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C331MNTD18A-100BC
Alliance Semiconductor Corporation
ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA165, BGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for AS7C331MNTD18A-100BC
This table gives cross-reference parts and alternative options found for AS7C331MNTD18A-100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C331MNTD18A-100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1373C-100BZC | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | AS7C331MNTD18A-100BC vs CY7C1373C-100BZC |
AS7C331MNTD18A-100BC | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA165, BGA-165 | Integrated Silicon Solution Inc | AS7C331MNTD18A-100BC vs AS7C331MNTD18A-100BC |
CY7C1373C-100BZI | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | AS7C331MNTD18A-100BC vs CY7C1373C-100BZI |
AS7C331MNTD18A-100BI | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA165, BGA-165 | Alliance Semiconductor Corporation | AS7C331MNTD18A-100BC vs AS7C331MNTD18A-100BI |