Part Details for GS8171DW72AC-350I by GSI Technology
Overview of GS8171DW72AC-350I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1350IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 3-Drvr/ | |
LT6350IMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350IDD#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC |
Part Details for GS8171DW72AC-350I
GS8171DW72AC-350I CAD Models
GS8171DW72AC-350I Part Data Attributes
|
GS8171DW72AC-350I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8171DW72AC-350I
GSI Technology
Standard SRAM, 256KX72, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 1 MM PITCH, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 1.7 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B209 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8171DW72AC-350I
This table gives cross-reference parts and alternative options found for GS8171DW72AC-350I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8171DW72AC-350I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8171DW72AGC-350T | Standard SRAM, 256KX72, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | GSI Technology | GS8171DW72AC-350I vs GS8171DW72AGC-350T |
GS8171DW72AGC-350 | Standard SRAM, 256KX72, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | GSI Technology | GS8171DW72AC-350I vs GS8171DW72AGC-350 |
GS8171DW72AC-350T | Standard SRAM, 256KX72, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8171DW72AC-350I vs GS8171DW72AC-350T |
CXK79M72C164GB-28 | Standard SRAM, 256KX72, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 | Sony Semiconductor | GS8171DW72AC-350I vs CXK79M72C164GB-28 |
GS8171DW72AGC-350IT | Standard SRAM, 256KX72, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | GSI Technology | GS8171DW72AC-350I vs GS8171DW72AGC-350IT |
GS8171DW72AGC-350I | Standard SRAM, 256KX72, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | GSI Technology | GS8171DW72AC-350I vs GS8171DW72AGC-350I |