Datasheets
GS816272GC-133IT by: GSI Technology

Cache SRAM, 256KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Part Details for GS816272GC-133IT by GSI Technology

Overview of GS816272GC-133IT by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5156AC-FA133IT-1.330000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SIT5346AE-FQ133ITA20.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SiT5156AI-FK133IT-36.834000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO

Part Details for GS816272GC-133IT

GS816272GC-133IT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS816272GC-133IT Part Data Attributes

GS816272GC-133IT GSI Technology
Buy Now Datasheet
Compare Parts:
GS816272GC-133IT GSI Technology Cache SRAM, 256KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 209
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 8.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code R-PBGA-B209
JESD-609 Code e1
Length 22 mm
Memory Density 18874368 bit
Memory IC Type CACHE SRAM
Memory Width 72
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 209
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX72
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for GS816272GC-133IT

This table gives cross-reference parts and alternative options found for GS816272GC-133IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816272GC-133IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS816272C-133 Cache SRAM, 256KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS816272C-133
GS816272GC-133T Cache SRAM, 256KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS816272GC-133T
GS816272C-133T Cache SRAM, 256KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS816272C-133T
GS816272GC-133 Cache SRAM, 256KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS816272GC-133
GS816272C-133IT Cache SRAM, 256KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS816272C-133IT
Part Number Description Manufacturer Compare
GS816272GC-166IT Cache SRAM, 256KX72, 7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS816272GC-166IT
GS8162Z72AC-275 ZBT SRAM, 256KX72, 5.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS8162Z72AC-275
GS8162ZV72AC-300I ZBT SRAM, 256KX72, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS8162ZV72AC-300I
IS61VPS25672A-250B1I Cache SRAM, 256KX72, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, LFBGA-209 ABLIC Inc. GS816272GC-133IT vs IS61VPS25672A-250B1I
GS8162ZV72CC-300IT ZBT SRAM, 256KX72, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS8162ZV72CC-300IT
GS816272C-166 Cache SRAM, 256KX72, 7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS816272C-166
CXK79M72C164GB-28 Standard SRAM, 256KX72, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 Sony Semiconductor GS816272GC-133IT vs CXK79M72C164GB-28
GS8162V72CC-250IT Cache SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS8162V72CC-250IT
GS8170DW72AGC-300T Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology GS816272GC-133IT vs GS8170DW72AGC-300T
GS8162Z72AC-300I ZBT SRAM, 256KX72, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS816272GC-133IT vs GS8162Z72AC-300I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS816272GC-133IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS816272GC-133IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS816272GC-133IT would you like to use for your alert(s)?
  • Please alert me when GS816272GC-133IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS816272GC-133IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS816272GC-133IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS816272GC-133IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS816272GC-133IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS816272GC-133IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: