Memory
GS8170LW18C-250I
GSI Technology
Description: Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Overview of GS8170LW18C-250I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for GS8170LW18C-250I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8170LW18C-250I by GSI Technology

GS8170LW18C-250I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
209
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
2.1 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B209
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
209
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS8170LW18C-250I
    GSI Technology
    Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
    VS

Alternate Parts for GS8170LW18C-250I

This table gives cross-reference parts and alternative options found for GS8170LW18C-250I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8170LW18C-250I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8170LW18GC-250T Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170LW18GC-250T
GS8170LW18C-250T Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170LW18C-250T
GS8170LW18GC-250 Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170LW18GC-250
GS8170LW18GC-250IT Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170LW18GC-250IT
Part Number Description Manufacturer Compare
GS8170DD18C-250IT Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170DD18C-250IT
GS8170D18B-333T Standard SRAM, 1MX18, 1.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170D18B-333T
GS8170LW18C-300T Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170LW18C-300T
GS8170D18B-300 Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170D18B-300
GS8170DD18GC-250T Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170DD18GC-250T
GS8170LW18C-300 Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170LW18C-300
GS8170LW18C-333I Standard SRAM, 1MX18, 1.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170LW18C-333I
GS8170DW18GC-300T Standard SRAM, 1MX18, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170DW18GC-300T
CXK79M18C160GB-33 Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, PLASTIC, BGA-209 Sony Semiconductor GS8170LW18C-250I vs CXK79M18C160GB-33
GS8170DW18C-250 Standard SRAM, 1MX18, 6.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-250I vs GS8170DW18C-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8170LW18C-250I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8170LW18C-250I by GSI Technology

  • Please alert me when GS8170LW18C-250I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8170LW18C-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8170LW18C-250I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8170LW18C-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8170LW18C-250I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8170LW18C-250I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: