Datasheets
GS8170LW18C-300 by: GSI Technology

Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Part Details for GS8170LW18C-300 by GSI Technology

Overview of GS8170LW18C-300 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for GS8170LW18C-300

GS8170LW18C-300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8170LW18C-300 Part Data Attributes

GS8170LW18C-300 GSI Technology
Buy Now Datasheet
Compare Parts:
GS8170LW18C-300 GSI Technology Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 209
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 1.8 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B209
Length 22 mm
Memory Density 18874368 bit
Memory IC Type STANDARD SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 209
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX18
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for GS8170LW18C-300

This table gives cross-reference parts and alternative options found for GS8170LW18C-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8170LW18C-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8170LW18GC-300IT Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18GC-300IT
GS8170LW18GC-300 Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18GC-300
GS8170LW18GC-300I Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18GC-300I
GS8170LW18C-300T Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18C-300T
GS8170LW18GC-300T Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18GC-300T
GS8170LW18C-300IT Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18C-300IT
Part Number Description Manufacturer Compare
GS8170D18B-300 Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170D18B-300
GS8170LW18C-300T Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18C-300T
GS8170DW18GC-300 Standard SRAM, 1MX18, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170DW18GC-300
GS8170D18B-300T Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170D18B-300T
GS8170LW18GC-250IT Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18GC-250IT
GS8170LW18C-300IT Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18C-300IT
GS8170EW18C-333I Standard SRAM, 1MX18, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170EW18C-333I
CXK79M18C163GB-4 Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, PLASTIC, BGA-209 Sony Semiconductor GS8170LW18C-300 vs CXK79M18C163GB-4
CXK79M18C163GB-33 Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, PLASTIC, BGA-209 Sony Semiconductor GS8170LW18C-300 vs CXK79M18C163GB-33
GS8170LW18C-300I Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8170LW18C-300 vs GS8170LW18C-300I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8170LW18C-300 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8170LW18C-300 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8170LW18C-300 would you like to use for your alert(s)?
  • Please alert me when GS8170LW18C-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8170LW18C-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8170LW18C-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8170LW18C-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8170LW18C-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8170LW18C-300 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: