There are no models available for this part yet.
Overview of GS81302Q20AGD-450I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for GS81302Q20AGD-450I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS81302Q20AGD-450I
|
Avnet Americas | SRAM Chip 144M-bit 8M x 18 450MHz 165-Pin BGA - Trays (Alt: GS81302Q20AGD-450I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$199.2312 / $245.3220 | Buy Now | |
DISTI #
464-1302Q20AGD-450I
|
Mouser Electronics | SRAM | 0 |
|
$222.0200 | Order Now |
CAD Models for GS81302Q20AGD-450I by GSI Technology
Part Data Attributes for GS81302Q20AGD-450I by GSI Technology
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Package Description
|
LBGA, BGA165,11X15,40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Date Of Intro
|
2017-08-29
|
Access Time-Max
|
0.45 ns
|
Additional Feature
|
PIPE LINED ARCHITECTURE
|
Clock Frequency-Max (fCLK)
|
450 MHz
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-PBGA-B165
|
Length
|
15 mm
|
Memory Density
|
150994944 bit
|
Memory IC Type
|
QDR SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
165
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Organization
|
8MX18
|
Output Enable
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA165,11X15,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Reverse Pinout
|
NO
|
Seated Height-Max
|
1.4 mm
|
Standby Voltage-Min
|
1.7 V
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
13 mm
|
Alternate Parts for GS81302Q20AGD-450I
This table gives cross-reference parts and alternative options found for GS81302Q20AGD-450I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302Q20AGD-450I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81302DT19AGD-450IT | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302DT19AGD-450IT |
GS81302QT19AGD-450 | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302QT19AGD-450 |
GS81302DT20AGD-450I | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302DT20AGD-450I |
GS81302QT19AGD-450I | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302QT19AGD-450I |
GS81302QT19AGD-450T | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302QT19AGD-450T |
GS81302DT19AGD-450 | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302DT19AGD-450 |
GS81302QT20AGD-450I | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302QT20AGD-450I |
GS81302QT19AGD-450IT | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302QT19AGD-450IT |
GS81302DT19AGD-450T | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302DT19AGD-450T |
GS81302DT20AGD-450IT | QDR SRAM, | GSI Technology | GS81302Q20AGD-450I vs GS81302DT20AGD-450IT |