Memory
GS81284Z18GB-200
GSI Technology
Description: ZBT SRAM, 8MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119

Overview of GS81284Z18GB-200 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for GS81284Z18GB-200 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS81284Z18GB-200
Avnet Americas SRAM Chip Sync Dual 2.5V/3.3V 144M-Bit 8M x 18 7.5ns/3ns 119-Pin F-BGA Tray - Trays (Alt: GS81284Z18GB-200) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $243.2430
  • 168 $238.8204
  • 336 $227.0268
  • 504 $221.1300
  • 672 $213.7590
  • 840 $203.4396
  • 8,400 $197.5428
$197.5428 / $243.2430 Buy Now
DISTI # 464-GS81284Z18GB-200
Mouser Electronics SRAM 2.5 or 3.3V 8M x 18 144M RoHS: Compliant 0
  • 10 $220.7200
$220.7200 Order Now

CAD Models for GS81284Z18GB-200 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS81284Z18GB-200 by GSI Technology

GS81284Z18GB-200
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
150994944 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX18
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS81284Z18GB-200
    GSI Technology
    ZBT SRAM, 8MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119
    VS

Alternate Parts for GS81284Z18GB-200

This table gives cross-reference parts and alternative options found for GS81284Z18GB-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81284Z18GB-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS81284Z18GB-200I ZBT SRAM, 8MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18GB-200I
GS81284Z18B-200 ZBT SRAM, 8MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18B-200
GS81284Z18GB-200T ZBT SRAM, 8MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18GB-200T
Part Number Description Manufacturer Compare
GS8128418GB-167IT Cache SRAM, 8MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS8128418GB-167IT
GS81284Z18GB-200IVT ZBT SRAM, 8MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18GB-200IVT
GS81284Z18GB-250VIT ZBT SRAM, 8MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18GB-250VIT
GS81284Z18GB-167V ZBT SRAM, 8MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18GB-167V
GS81284Z18GB-300 ZBT SRAM, 8MX18, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18GB-300
GS8128418GB-250T Cache SRAM, 8MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS8128418GB-250T
GS8128418GB-250IT Cache SRAM, 8MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS8128418GB-250IT
GS81284Z18B-167 ZBT SRAM, 8MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18B-167
GS81284Z18B-250V ZBT SRAM, 8MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS81284Z18B-250V
GS8128418B-200VIT Cache SRAM, 8MX18, 7.5ns, CMOS, PBGA119, 22 X 14 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS81284Z18GB-200 vs GS8128418B-200VIT

Related Parts for GS81284Z18GB-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS81284Z18GB-200 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS81284Z18GB-200 by GSI Technology

  • Please alert me when GS81284Z18GB-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS81284Z18GB-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS81284Z18GB-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS81284Z18GB-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS81284Z18GB-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS81284Z18GB-200 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: