GS81284Z18GB-200
vs
GS8128418GB-167IT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GSI TECHNOLOGY
|
GSI TECHNOLOGY
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA,
|
Pin Count |
119
|
119
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Factory Lead Time |
24 Weeks
|
|
Access Time-Max |
7.5 ns
|
8 ns
|
Additional Feature |
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V
|
PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY
|
JESD-30 Code |
R-PBGA-B119
|
R-PBGA-B119
|
JESD-609 Code |
e1
|
e1
|
Length |
22 mm
|
22 mm
|
Memory Density |
150994944 bit
|
150994944 bit
|
Memory IC Type |
ZBT SRAM
|
CACHE SRAM
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
119
|
119
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8MX18
|
8MX18
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.99 mm
|
1.99 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
10
|
1
|
|
|
|
Compare GS81284Z18GB-200 with alternatives
Compare GS8128418GB-167IT with alternatives