Memory
GS71108SJ-15T
GSI Technology
Description: Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32

Overview of GS71108SJ-15T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GS71108SJ-15T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS71108SJ-15T by GSI Technology

GS71108SJ-15T
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PDSO-J32
Length
20.95 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. GS71108SJ-15T
    GSI Technology
    Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32
    VS

Alternate Parts for GS71108SJ-15T

This table gives cross-reference parts and alternative options found for GS71108SJ-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71108SJ-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1018V33-15VC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Cypress Semiconductor GS71108SJ-15T vs CY7C1018V33-15VC
PDM31034SA15TSOTY Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc GS71108SJ-15T vs PDM31034SA15TSOTY
PDM31034SA15TSOITR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc GS71108SJ-15T vs PDM31034SA15TSOITR
AS7C31025-15TJI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Memory Inc GS71108SJ-15T vs AS7C31025-15TJI
GS71108SJ-15I Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 GSI Technology GS71108SJ-15T vs GS71108SJ-15I
CY7C1018V33-15VCT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Cypress Semiconductor GS71108SJ-15T vs CY7C1018V33-15VCT
GS71108SJ-15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 GSI Technology GS71108SJ-15T vs GS71108SJ-15
PDM31034SA15TSOA Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc GS71108SJ-15T vs PDM31034SA15TSOA
Part Number Description Manufacturer Compare
EDI88130CS15FB Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, FP-32 Mercury Systems Inc GS71108SJ-15T vs EDI88130CS15FB
MT5C1008SJ-15LIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc GS71108SJ-15T vs MT5C1008SJ-15LIT
EDI88130CS15LM Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics GS71108SJ-15T vs EDI88130CS15LM
EDI88128LPS15ZI Standard SRAM, 128KX8, 15ns, CMOS, CZIP32, Electronic Designs Inc GS71108SJ-15T vs EDI88128LPS15ZI
EDI88128LPS15TB Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics GS71108SJ-15T vs EDI88128LPS15TB
GS71108SJ-15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 GSI Technology GS71108SJ-15T vs GS71108SJ-15
EDI88130CS15FI Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, FP-32 Mercury Systems Inc GS71108SJ-15T vs EDI88130CS15FI
AS7C31025-15TJC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Semiconductor Corporation GS71108SJ-15T vs AS7C31025-15TJC
PDM31034SA15TSO Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 IXYS Corporation GS71108SJ-15T vs PDM31034SA15TSO
EDI88128CS15LM Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc GS71108SJ-15T vs EDI88128CS15LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS71108SJ-15T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS71108SJ-15T by GSI Technology

  • Please alert me when GS71108SJ-15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS71108SJ-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS71108SJ-15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS71108SJ-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS71108SJ-15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS71108SJ-15T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: