Part Details for GS4881-IKA by Semtech Corporation
Overview of GS4881-IKA by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS4881-IKA
GS4881-IKA CAD Models
GS4881-IKA Part Data Attributes
|
GS4881-IKA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS4881-IKA
Semtech Corporation
Sync Separator IC, PDSO8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GS4881-IKA
This table gives cross-reference parts and alternative options found for GS4881-IKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4881-IKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1881-CKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4881-IKA vs GS1881-CKA |
GS1881-CKA | Sync Separator IC, PDSO8, | Semtech Corporation | GS4881-IKA vs GS1881-CKA |
GS1881-IKA | Sync Separator IC, PDSO8, | Semtech Corporation | GS4881-IKA vs GS1881-IKA |
GS4881-CKA | Sync Separator IC, PDSO8, | Semtech Corporation | GS4881-IKA vs GS4881-CKA |
GS4881-CKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4881-IKA vs GS4881-CKA |