Part Details for GS1GBF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of GS1GBF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS1GBF1
GS1GBF1 CAD Models
GS1GBF1 Part Data Attributes
|
GS1GBF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS1GBF1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GS1GBF1
This table gives cross-reference parts and alternative options found for GS1GBF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1GBF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GS1GBF1 vs US1G |
SC015-4-TE12LA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | GS1GBF1 vs SC015-4-TE12LA |
SC015-4-TE12RA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | GS1GBF1 vs SC015-4-TE12RA |
SMF104MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Secos Corporation | GS1GBF1 vs SMF104MH-H |
GS1GBF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GS1GBF1 vs GS1GBF2 |
ES1004FL-T1-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Won-Top Electronics Co Ltd | GS1GBF1 vs ES1004FL-T1-LF |
FFM104-MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | GS1GBF1 vs FFM104-MH-H |
H1GFF3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GS1GBF1 vs H1GFF3 |
SODE1G-SH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | GS1GBF1 vs SODE1G-SH |
FFM104-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | GS1GBF1 vs FFM104-MH1 |