Part Details for GS1881-CTA by Semtech Corporation
Overview of GS1881-CTA by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS1881-CTA
GS1881-CTA CAD Models
GS1881-CTA Part Data Attributes
|
GS1881-CTA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1881-CTA
Semtech Corporation
Sync Separator IC,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , SOP8,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL |
Alternate Parts for GS1881-CTA
This table gives cross-reference parts and alternative options found for GS1881-CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1881-CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1881N | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | GS1881-CTA vs LM1881N |
LM1881MX | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8 | Texas Instruments | GS1881-CTA vs LM1881MX |
GS4981-CKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS1881-CTA vs GS4981-CKA |
GS4881-IKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS1881-CTA vs GS4881-IKA |
GS4982-CTAE3 | Sync Separator IC, PDSO8, GREEN, SOIC-8 | Gennum Corporation | GS1881-CTA vs GS4982-CTAE3 |
M51386L | Y/C Separator IC, PSIP8, 0.340 INCH, PLASTIC, SIP-8 | Mitsubishi Electric | GS1881-CTA vs M51386L |
GS4881-CKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS1881-CTA vs GS4881-CKA |
EL1883IS-T7 | SYNC SEPARATOR IC, PDSO8, SOP-8 | Intersil Corporation | GS1881-CTA vs EL1883IS-T7 |
LM1881M-X | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | Texas Instruments | GS1881-CTA vs LM1881M-X |
GS1881-IKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS1881-CTA vs GS1881-IKA |