There are no models available for this part yet.
Overview of GS4981-CKA by Gennum Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GS4981-CKA by Gennum Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-GS4981-CKA-ND
|
DigiKey | SYNC SEPARATOR IC, PDSO8 Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34968 In Stock |
|
$3.0200 | Buy Now | |
Quest Components | SYNC SEPARATOR IC, PDSO8 | 53 |
|
$2.9138 / $5.8275 | Buy Now | ||
Rochester Electronics | GS4981 - Sync Separator IC, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34968 |
|
$2.5900 / $3.0500 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$4.0000 / $6.1500 | Buy Now |
CAD Models for GS4981-CKA by Gennum Corporation
Part Data Attributes for GS4981-CKA by Gennum Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENNUM CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
SYNC SEPARATOR IC
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max (Vsup)
|
13.2 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for GS4981-CKA
This table gives cross-reference parts and alternative options found for GS4981-CKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4981-CKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4981-IKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4981-CKA vs GS4981-IKA |