-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8987
|
Newark | Cap, Mlcc, Aec-Q200, X5R, 4.7Uf/50V, 0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:4.7 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X5R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT21BR61H475KE13L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7870 |
|
$0.0740 / $0.2600 | Buy Now |
DISTI #
64AJ4455
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRT21BR61H475KE13L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0470 | Buy Now |
DISTI #
490-12394-1-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
326030 In Stock |
|
$0.0388 / $0.2600 | Buy Now |
DISTI #
GRT21BR61H475KE13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRT21BR61H475KE13L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 | Buy Now |
DISTI #
81-GRT21BR61H475KE3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X5R AEC-Q200 RoHS: Compliant | 81246 |
|
$0.0350 / $0.2600 | Buy Now |
|
Future Electronics | 0805 4.7 uF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 21000Reel |
|
$0.0334 / $0.0361 | Buy Now |
|
Future Electronics | 0805 4.7 uF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0343 / $0.0387 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 | 1030 |
|
$0.0446 / $0.0992 | Buy Now |
DISTI #
GRT21BR61H475KE13L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X5R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0337 / $0.0379 | Buy Now |
DISTI #
GRT21BR61H475KE13L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X5R, ±10%, SMD, 0805 Min Qty: 1 | 3511 |
|
$0.0386 / $0.2554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT21BR61H475KE13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BR61H475KE13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRT21BR61H475KE13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT21BR61H475KE13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BR61H475KE51B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Murata Manufacturing Co Ltd | GRT21BR61H475KE13L vs GRM21BR61H475KE51B |
0805X475K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GRT21BR61H475KE13L vs 0805X475K500CT |
CC0805KKX5R9BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | GRT21BR61H475KE13L vs CC0805KKX5R9BB475 |
CL21A475KBQSNNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | GRT21BR61H475KE13L vs CL21A475KBQSNNG |
SCM21D475KBNJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | GRT21BR61H475KE13L vs SCM21D475KBNJ |
CL21A475KBQGNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | GRT21BR61H475KE13L vs CL21A475KBQGNNS |
CL21A475KBQSNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | GRT21BR61H475KE13L vs CL21A475KBQSNNB |
SCM21D475KBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | GRT21BR61H475KE13L vs SCM21D475KBNF |
CC0805KFX5R9BB475 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRT21BR61H475KE13L vs CC0805KFX5R9BB475 |
MSASU21GBB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRT21BR61H475KE13L vs MSASU21GBB5475KTNA01 |