Part Details for CC0805KKX5R9BB475 by YAGEO Corporation
Overview of CC0805KKX5R9BB475 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KKX5R9BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8708
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX5R9BB475 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1025 |
|
$0.1530 / $0.4260 | Buy Now |
DISTI #
13-CC0805KKX5R9BB475CT-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6656 In Stock |
|
$0.0778 / $0.4000 | Buy Now |
DISTI #
CC0805KKX5R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX5R9BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1166 | Buy Now |
DISTI #
603-CC0805KKX59BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 0805 10% HI CV RoHS: Compliant | 0 |
|
$0.0730 / $0.4100 | Order Now |
DISTI #
E02:0323_10326286
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2415 | Europe - 234000 |
|
$0.0672 / $0.0865 | Buy Now |
|
Future Electronics | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 0805 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 6000Reel |
|
$0.1080 / $0.1160 | Buy Now |
DISTI #
82088291
|
Verical | Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 234000 |
|
$0.0673 / $0.0866 | Buy Now |
DISTI #
KKH2998
|
Rutronik | KC 4,7µF 0805 10% 50V X5R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 252000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0209 / $0.0213 | Buy Now |
DISTI #
CC0805KKX5R9BB475
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, � 10%, X6S, 0805 [2012 Metric] (Alt: CC0805KKX5R9BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105692080
|
Chip1Stop | Capacitor Ceramic Multilayer | 234000 |
|
$0.0208 / $0.0329 | Buy Now |
Part Details for CC0805KKX5R9BB475
CC0805KKX5R9BB475 CAD Models
CC0805KKX5R9BB475 Part Data Attributes
|
CC0805KKX5R9BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX5R9BB475
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KKX5R9BB475
This table gives cross-reference parts and alternative options found for CC0805KKX5R9BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX5R9BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A475KBFNNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | CC0805KKX5R9BB475 vs CL21A475KBFNNNS |
CL21A475KBFNNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | CC0805KKX5R9BB475 vs CL21A475KBFNNNP |
GRM21BR61H475KE51L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805KKX5R9BB475 vs GRM21BR61H475KE51L |
SCM21D475KBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | CC0805KKX5R9BB475 vs SCM21D475KBNE |
C2012X5R1H475KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, LEAD FREE | TDK Corporation | CC0805KKX5R9BB475 vs C2012X5R1H475KT |
CC0805KCX5R9BB475 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805KKX5R9BB475 vs CC0805KCX5R9BB475 |
CL21A475KBQGNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | CC0805KKX5R9BB475 vs CL21A475KBQGNNP |
CL21A475KBQANNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | CC0805KKX5R9BB475 vs CL21A475KBQANNF |
0805X475K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CC0805KKX5R9BB475 vs 0805X475K500CT |
GRT21BR61H475KE13K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805KKX5R9BB475 vs GRT21BR61H475KE13K |