-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT0335C1E5R6DA02DTR-ND
|
DigiKey | CAP CER 5.6PF 25V C0G 0201 Min Qty: 30000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0035 | Buy Now |
DISTI #
GRT0335C1E5R6DA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 5.6pF C0G 0.5pF 0201 Paper T/R - Tape and Reel (Alt: GRT0335C1E5R6DA02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
81-GRT0335C1E5R6DA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6 pF 25 VDC 0.5 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT0335C1E5R6DA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT0335C1E5R6DA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.93% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.93% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRT0335C1E5R6DA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1E5R6DA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L5R6DT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GRT0335C1E5R6DA02D vs 250R05L5R6DT4T |
CL03C5R6DA3ACNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | GRT0335C1E5R6DA02D vs CL03C5R6DA3ACNL |
CL03C5R6DA3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | GRT0335C1E5R6DA02D vs CL03C5R6DA3ALNC |
250R05N5R6DV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Johanson Dielectrics Inc | GRT0335C1E5R6DA02D vs 250R05N5R6DV4 |
02013A5R6DA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, | Kyocera AVX Components | GRT0335C1E5R6DA02D vs 02013A5R6DA12A |
CL03C5R6DA3GCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | GRT0335C1E5R6DA02D vs CL03C5R6DA3GCNL |
C0201C0G250-5R6DND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | VENKEL LTD | GRT0335C1E5R6DA02D vs C0201C0G250-5R6DND |
02013A5R6DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRT0335C1E5R6DA02D vs 02013A5R6DAT7A |
250R05L5R6DC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Johanson Technology Inc | GRT0335C1E5R6DA02D vs 250R05L5R6DC4S |
GCM0335C1E5R6DD03L | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1E5R6DA02D vs GCM0335C1E5R6DD03L |