Part Details for C0201C0G250-5R6DND by VENKEL LTD
Overview of C0201C0G250-5R6DND by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201C0G250-5R6DND
C0201C0G250-5R6DND CAD Models
C0201C0G250-5R6DND Part Data Attributes
|
C0201C0G250-5R6DND
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G250-5R6DND
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201C0G250-5R6DND
This table gives cross-reference parts and alternative options found for C0201C0G250-5R6DND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G250-5R6DND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L5R6DT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0201C0G250-5R6DND vs 250R05L5R6DT4T |
CL03C5R6DA3ACNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | C0201C0G250-5R6DND vs CL03C5R6DA3ACNL |
CL03C5R6DA3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | C0201C0G250-5R6DND vs CL03C5R6DA3ALNC |
250R05N5R6DV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Johanson Dielectrics Inc | C0201C0G250-5R6DND vs 250R05N5R6DV4 |
02013A5R6DA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, | Kyocera AVX Components | C0201C0G250-5R6DND vs 02013A5R6DA12A |
CL03C5R6DA3GCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | C0201C0G250-5R6DND vs CL03C5R6DA3GCNL |
02013A5R6DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C0G250-5R6DND vs 02013A5R6DAT7A |
250R05L5R6DC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Johanson Technology Inc | C0201C0G250-5R6DND vs 250R05L5R6DC4S |
GCM0335C1E5R6DD03L | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C0G250-5R6DND vs GCM0335C1E5R6DD03L |
CL03C5R6DA3ALND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | C0201C0G250-5R6DND vs CL03C5R6DA3ALND |