Part Details for GRPM1L-15SCBSBN-.190 by Glenair Inc
Overview of GRPM1L-15SCBSBN-.190 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRPM1L-15SCBSBN-.190
GRPM1L-15SCBSBN-.190 CAD Models
GRPM1L-15SCBSBN-.190 Part Data Attributes
|
GRPM1L-15SCBSBN-.190
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GRPM1L-15SCBSBN-.190
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.11 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for GRPM1L-15SCBSBN-.190
This table gives cross-reference parts and alternative options found for GRPM1L-15SCBSBN-.190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPM1L-15SCBSBN-.190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM2L-15SCBSBN-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GRPM1L-15SCBSBN-.190 vs GRPM2L-15SCBSBN-.190 |
GRPM2L-15SCBSBN-.190513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GRPM1L-15SCBSBN-.190 vs GRPM2L-15SCBSBN-.190513 |
GRPM4L-15SCBSBN-.190513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GRPM1L-15SCBSBN-.190 vs GRPM4L-15SCBSBN-.190513 |
GRPM4L-15SCBSBN-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GRPM1L-15SCBSBN-.190 vs GRPM4L-15SCBSBN-.190 |
GRPM6L-15SCBSBN-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GRPM1L-15SCBSBN-.190 vs GRPM6L-15SCBSBN-.190 |
GRPM3L-15SCBSBN-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GRPM1L-15SCBSBN-.190 vs GRPM3L-15SCBSBN-.190 |