GRP1557U1H6R0DD01F
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402,

Overview of GRP1557U1H6R0DD01F by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GRP1557U1H6R0DD01F by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRP1557U1H6R0DD01F by Murata Manufacturing Co Ltd

GRP1557U1H6R0DD01F
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000006 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Negative Tolerance
8.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper
Positive Tolerance
8.3333%
Rated (DC) Voltage (URdc)
50 V
Series
GRP155(7U)
Size Code
0402
Temperature Characteristics Code
U2J
Temperature Coefficient
-750ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. GRP1557U1H6R0DD01F
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402,
    VS

Alternate Parts for GRP1557U1H6R0DD01F

This table gives cross-reference parts and alternative options found for GRP1557U1H6R0DD01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1557U1H6R0DD01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRP1557U1H6R0DD01C Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, Murata Manufacturing Co Ltd GRP1557U1H6R0DD01F vs GRP1557U1H6R0DD01C
GRP1557U1H6R0DA01T Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, Murata Manufacturing Co Ltd GRP1557U1H6R0DD01F vs GRP1557U1H6R0DA01T
GRP1557U1H6R0DA01D Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, Murata Manufacturing Co Ltd GRP1557U1H6R0DD01F vs GRP1557U1H6R0DA01D
GRP1557U1H6R0DA01B Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, Murata Manufacturing Co Ltd GRP1557U1H6R0DD01F vs GRP1557U1H6R0DA01B
GRP1557U1H6R0DD01T Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, Murata Manufacturing Co Ltd GRP1557U1H6R0DD01F vs GRP1557U1H6R0DD01T
GRP1557U1H6R0DA01C Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, Murata Manufacturing Co Ltd GRP1557U1H6R0DD01F vs GRP1557U1H6R0DA01C
GRP1557U1H6R0DD01B Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, Murata Manufacturing Co Ltd GRP1557U1H6R0DD01F vs GRP1557U1H6R0DD01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRP1557U1H6R0DD01F by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRP1557U1H6R0DD01F by Murata Manufacturing Co Ltd

  • Please alert me when GRP1557U1H6R0DD01F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRP1557U1H6R0DD01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRP1557U1H6R0DD01F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRP1557U1H6R0DD01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRP1557U1H6R0DD01F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRP1557U1H6R0DD01F by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: