Part Details for GRP1557U1H6R0DA01D by Murata Manufacturing Co Ltd
Overview of GRP1557U1H6R0DA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1557U1H6R0DA01D
GRP1557U1H6R0DA01D CAD Models
GRP1557U1H6R0DA01D Part Data Attributes
|
GRP1557U1H6R0DA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1557U1H6R0DA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(7U) | |
Size Code | 0402 | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1557U1H6R0DA01D
This table gives cross-reference parts and alternative options found for GRP1557U1H6R0DA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1557U1H6R0DA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1557U1H6R0DD01B | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, | Murata Manufacturing Co Ltd | GRP1557U1H6R0DA01D vs GRP1557U1H6R0DD01B |
GRP1557U1H6R0DD01F | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, | Murata Manufacturing Co Ltd | GRP1557U1H6R0DA01D vs GRP1557U1H6R0DD01F |
GRP1557U1H6R0DA01F | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, | Murata Manufacturing Co Ltd | GRP1557U1H6R0DA01D vs GRP1557U1H6R0DA01F |
GRP1557U1H6R0DD01C | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, | Murata Manufacturing Co Ltd | GRP1557U1H6R0DA01D vs GRP1557U1H6R0DD01C |
GRP1557U1H6R0DD01E | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, | Murata Manufacturing Co Ltd | GRP1557U1H6R0DA01D vs GRP1557U1H6R0DD01E |
GRP1557U1H6R0DA01C | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, | Murata Manufacturing Co Ltd | GRP1557U1H6R0DA01D vs GRP1557U1H6R0DA01C |
GRP1557U1H6R0DA01T | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, U2J, -750ppm/Cel TC, 0.000006uF, 0402, | Murata Manufacturing Co Ltd | GRP1557U1H6R0DA01D vs GRP1557U1H6R0DA01T |