Part Details for GRP1555C1H9R0DZ01C by Murata Manufacturing Co Ltd
Overview of GRP1555C1H9R0DZ01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H9R0DZ01C
GRP1555C1H9R0DZ01C CAD Models
GRP1555C1H9R0DZ01C Part Data Attributes
|
GRP1555C1H9R0DZ01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H9R0DZ01C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for GRP1555C1H9R0DZ01C
This table gives cross-reference parts and alternative options found for GRP1555C1H9R0DZ01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H9R0DZ01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0402CG9R0D500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | GRP1555C1H9R0DZ01C vs MA0402CG9R0D500 |
GJ61555C1H9R0DB01F | Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0402, | Murata Manufacturing Co Ltd | GRP1555C1H9R0DZ01C vs GJ61555C1H9R0DB01F |
CL05C090DB5SNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0402, | Samsung Electro-Mechanics | GRP1555C1H9R0DZ01C vs CL05C090DB5SNNP |
C1005C0G1H090DT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GRP1555C1H9R0DZ01C vs C1005C0G1H090DT |
GJM1555C1H9R0DB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H9R0DZ01C vs GJM1555C1H9R0DB01W |
GCG1555C1H9R0DA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRP1555C1H9R0DZ01C vs GCG1555C1H9R0DA01W |
GCM1555C1H9R0DZ13W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H9R0DZ01C vs GCM1555C1H9R0DZ13W |
GRP1555C1H9R0DZ01F | CAPACITOR, CERAMIC, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP1555C1H9R0DZ01C vs GRP1555C1H9R0DZ01F |
GCM1555C1H9R0DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H9R0DZ01C vs GCM1555C1H9R0DZ13C |
MCH155A090DC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP1555C1H9R0DZ01C vs MCH155A090DC |