Capacitors
GCM1555C1H9R0DZ13C
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of GCM1555C1H9R0DZ13C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for GCM1555C1H9R0DZ13C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCM1555C1H9R0DZ13C by Murata Manufacturing Co Ltd

GCM1555C1H9R0DZ13C
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000009 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Manufacturer Series
GCM15
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.5556%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5.5556%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Series
GCM
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM1555C1H9R0DZ13C
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM1555C1H9R0DZ13C

This table gives cross-reference parts and alternative options found for GCM1555C1H9R0DZ13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H9R0DZ13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA0402CG9R0D500 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP MERITEK Electronics Corporation GCM1555C1H9R0DZ13C vs MA0402CG9R0D500
GJ61555C1H9R0DB01F Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0402, Murata Manufacturing Co Ltd GCM1555C1H9R0DZ13C vs GJ61555C1H9R0DB01F
GRP1555C1H9R0DZ01C CAPACITOR, CERAMIC, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H9R0DZ13C vs GRP1555C1H9R0DZ01C
CL05C090DB5SNNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0402, Samsung Electro-Mechanics GCM1555C1H9R0DZ13C vs CL05C090DB5SNNP
C1005C0G1H090DT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation GCM1555C1H9R0DZ13C vs C1005C0G1H090DT
GJM1555C1H9R0DB01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1555C1H9R0DZ13C vs GJM1555C1H9R0DB01W
GCG1555C1H9R0DA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H9R0DZ13C vs GCG1555C1H9R0DA01W
GCM1555C1H9R0DZ13W CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1555C1H9R0DZ13C vs GCM1555C1H9R0DZ13W
GRP1555C1H9R0DZ01F CAPACITOR, CERAMIC, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H9R0DZ13C vs GRP1555C1H9R0DZ01F
MCH155A090DC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GCM1555C1H9R0DZ13C vs MCH155A090DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM1555C1H9R0DZ13C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM1555C1H9R0DZ13C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM1555C1H9R0DZ13C would you like to use for your alert(s)?
  • Please alert me when GCM1555C1H9R0DZ13C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM1555C1H9R0DZ13C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM1555C1H9R0DZ13C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM1555C1H9R0DZ13C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM1555C1H9R0DZ13C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM1555C1H9R0DZ13C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: